Triquint TGA8652-SL technical specifications.
| Package/Case | LGA |
| Gain | 16dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2.4W |
| Operating Supply Voltage | 8V |
| Package Quantity | 64 |
| RoHS Compliant | No |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 18GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGA8652-SL to view detailed technical specifications.
No datasheet is available for this part.