Triquint TGA8658-SG-T/R technical specifications.
| Package/Case | SMD/SMT |
| Gain | 33dB |
| Operating Frequency | 13 GHz to 17 GHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA8658-SG-T/R to view detailed technical specifications.
No datasheet is available for this part.