Triquint TGA8810SCC technical specifications.
| Operating Frequency | 2 GHz to 10 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA8810SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.