Triquint TGB2010-50-SM technical specifications.
| Bandwidth | 500MHz |
| Frequency | 5GHz |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGB2010-50-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.