Triquint TGC4408-SM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2.28W |
| Operating Supply Current | 305mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGC4408-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
