Triquint TGF1350-SCC technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 8V |
| Gain | 7dB |
| Gate to Source Voltage (Vgs) | -6V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 700mW |
| Operating Frequency | 18 GHz |
| Package Quantity | 400 |
| Packaging | Gel Pack |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGF1350-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
