Triquint TGF2021-02 technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -14V |
| Max Operating Temperature | 150°C |
| Operating Frequency | 12 GHz |
| Package Quantity | 200 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2021-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.