Triquint TGF2021-04-SD technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 1.8A |
| Max Operating Temperature | 200°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2021-04-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.