Triquint TGF2023-05 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Operating Frequency | 18 GHz |
| Output Power | 25W |
| Package Quantity | 1 |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | TGF |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2023-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.