Triquint TGF2025 technical specifications.
| Continuous Drain Current (ID) | 81mA |
| Drain to Source Voltage (Vdss) | 8V |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 890mW |
| Operating Frequency | 20 GHz |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGF |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.