Triquint TGF2080 technical specifications.
| Continuous Drain Current (ID) | 259mA |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4.2W |
| Number of Channels | 2 |
| Operating Frequency | 12 GHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGF |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.