The TGF2961-SD-T/R is a high-frequency amplifier from Triquint, packaged in a SOT-89-3 case. It operates at a maximum temperature of 175°C and can dissipate up to 2.7W of power. The device has a gain of 15dB and an output power of 44dBm at 4 GHz. It is available in a tape and reel packaging format with a quantity of 1000 units.
Triquint TGF2961-SD-T/R technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 8V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | -1V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 2.7W |
| Operating Frequency | 4 GHz |
| Output Power (dBm) | 44dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | GAAS |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2961-SD-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.