Triquint TGF4118 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | -22V |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Frequency | 2.3 GHz |
| Output Power | 9W |
| Package Quantity | 150 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF4118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.