Triquint TGS2304SCC technical specifications.
| Package/Case | CHIP |
| Max Frequency | 20GHz |
| Max Power Dissipation | 200mW |
| Number of Switches | 1 |
| Package Quantity | 25 |
| Packaging | Gel Pack |
| Radiation Hardening | No |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGS2304SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.