
Triquint TGS2352 technical specifications.
| Package/Case | DIE |
| Insertion Loss | 1dB |
| Max Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 0V |
| Min Supply Voltage | -40V |
| Number of Switches | 1 |
| Operating Frequency | 12 GHz |
| Operating Supply Current | 9.8mA |
| Package Quantity | 50 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGS2352 to view detailed technical specifications.
No datasheet is available for this part.