Triquint TGS4306-FC technical specifications.
| Package/Case | DIE |
| Max Frequency | 90GHz |
| Operating Supply Voltage | 2V |
| Package Quantity | 323 |
| Packaging | Gel Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGS4306-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.