Triquint TQM6M9014 technical specifications.
| Package/Case | LGA |
| Depth | 7.5mm |
| Length | 7mm |
| Package Quantity | 2500 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TQM6M9014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.