Triquint TQM766012 technical specifications.
| Gain | 27dB |
| Operating Frequency | 1880 MHz |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TQM |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM766012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.