Triquint TQM776011 technical specifications.
| Package/Case | Module |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TQM |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM776011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.