Triquint TQP200002 technical specifications.
| Capacitance | 0.29pF |
| Clamping Voltage | 40V |
| Depth | 1.2mm |
| Direction | Bidirectional |
| Length | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.