Triquint TQP3M9028-PCB-RF technical specifications.
| Frequency | 4GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9028-PCB-RF to view detailed technical specifications.
No datasheet is available for this part.