
Triquint TQP3M9040-PCB technical specifications.
| Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9040-PCB to view detailed technical specifications.
No datasheet is available for this part.