Triquint TQP3M9041-PCB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.7GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9041-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.