Triquint TQP4M0009 technical specifications.
| Bandwidth | 5GHz |
| Package/Case | MSOP |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Operating Frequency | 100 MHz to 5000 MHz |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQP |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP4M0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
