Triquint TQP4M0011 technical specifications.
| Package/Case | QFN |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Operating Frequency | 100 MHz to 6000 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQP |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP4M0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.