Triquint TQP4M0013 technical specifications.
| Bandwidth | 4GHz |
| Package/Case | DFN |
| Frequency | 4GHz |
| Insertion Loss | 0.77dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 4000 MHz |
| Operating Supply Current | 80uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQP |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP4M0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.