Triquint TQP770001 technical specifications.
| Package/Case | QFN |
| Gain | 27dB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQP |
| Test Frequency | 2.5GHz |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP770001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.