Triquint TQP777002 technical specifications.
| Package/Case | VQFN |
| Gain | 30.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP777002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.