Triquint TQP7M9102-PCB900 technical specifications.
| Frequency | 960MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP7M9102-PCB900 to view detailed technical specifications.
No datasheet is available for this part.