Triquint TQP887051 technical specifications.
| Package/Case | QFN |
| Data Rate | 54Mbps |
| Operating Frequency | 5.15 MHz to 5.85 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQP |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP887051 to view detailed technical specifications.
No datasheet is available for this part.