
This QFN-packaged amplifier operates from 5V and consumes up to 150mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package. It is not radiation hardened and has a frequency of 2.2 GHz.
Triquint VG025-G technical specifications.
| Package/Case | QFN |
| Frequency | 2.2GHz |
| Gain | 15.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint VG025-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
