Triton Controls LR 10. technical specifications.
| Current Rating | 1A |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Triton Controls LR 10. to view detailed technical specifications.
No datasheet is available for this part.