
Triton Controls LR02-L20M technical specifications.
| Body Material | PE, Polyethylene, Polyethylen |
| Lead Length | 20m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Triton Controls LR02-L20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
