
Triton Controls LR02IS-L05M-ATEX technical specifications.
| Body Material | PU, Polyurethane, Polyurethan |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR02IS-L05M-ATEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
