
Triton Controls LR03-L10M-CPE technical specifications.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 10m |
| Mount | Cable |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR03-L10M-CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
