
Triton Controls LR06 L10M. technical specifications.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 10m |
| Material | Polypropylene |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR06 L10M. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
