The LR07 Series cable mount capacitor features a polypropylene body material and EPDM leads. It has a maximum operating temperature of 70°C and is available in a width of 81mm. The capacitor is not RoHS compliant and does not meet SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 5m |
| Material | EPDM, Polypropylene |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LR07 |
| Width | 81mm |
| RoHS | Compliant |