Triton Controls LR07 L10M. technical specifications.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 10m |
| Material | EPDM, Polypropylene |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LR07 |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR07 L10M. to view detailed technical specifications.
No datasheet is available for this part.