WEIGHT, LR07; Accessory Type: Sensor Weight; SVHC: No SVHC (20-Jun-2013); Material
Checking distributor stock and pricing after the page loads.
| Material | Steel, Polypropylene, Poly |
| Max Operating Temperature | 50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |