
Triton Controls LR08-L05M technical specifications.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 5m |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR08-L05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
