
TRITON CONTROLS LRW8-L10M FLOAT SWITCH, SELF TILT, 10M CPE CABLE
Checking distributor stock and pricing after the page loads.
| Body Material | PP, Polypropylene, Polypropyle |
| Lead Length | 10m |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
