Triton Controls LRW8-L20M technical specifications.
| Body Material | PP, Polypropylene |
| Lead Length | 20m |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LRW8-L20M to view detailed technical specifications.
No datasheet is available for this part.