
Triune Systems TS12001-C010DFNR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 70nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS12001-C010DFNR to view detailed technical specifications.
No datasheet is available for this part.
