
Triune Systems TS30011-M015QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30011-M015QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.