
Triune Systems TS30013-M050QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30013-M050QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
