
Triune Systems TS52002-MQFNR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7.2V |
| Output Current | 1.5A |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS52002-MQFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
