RF coaxial connector, featuring a single female contact for board mounting. This straight, solder termination connector utilizes a tin contact finish. Designed for commercial reliability, it offers a single port and is part of a specific series known for its robust interconnectivity.
Trompeter CBJ157 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CBJ |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Trompeter CBJ157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.