Trompeter CJ70C-303 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | FEMALE |
| Manufacturer Series | 70 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Trompeter CJ70C-303 to view detailed technical specifications.
No datasheet is available for this part.