Trompeter M49142/09-0006 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | FEMALE |
| Manufacturer Series | M49142/09 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Trompeter M49142/09-0006 to view detailed technical specifications.
No datasheet is available for this part.