RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | PL375C |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |